
The ISL59446IRZ-T7 is a quad 4-channel multiplexer from Renesas, featuring a 32-pin HVQCCN package and operating within an industrial temperature range of -40°C to 85°C. It is designed to function with a nominal supply voltage of 5V and a negative supply voltage of -5V. The device has 32 terminals and 3 functions, with a pin count of 32 and a temperature grade of industrial. It is suitable for use in applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL59446IRZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL59446IRZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59446IRZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.