The ISL59530IRZ is a 16-channel industrial-grade quad multiplexer from Renesas, operating within a temperature range of -40°C to 85°C. It features a 72-pin HVQCCN package and is powered by a nominal 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. This device is designed for use in industrial applications and is available from Renesas.
Renesas ISL59530IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.