The ISL6119LIBZA is a dual channel IC from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V and can operate between 2.5V and 5.5V. The device is packaged in an 8-pin R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length. The IC is capable of withstanding temperatures from -40°C to 85°C.
Sign in to ask questions about the Renesas ISL6119LIBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6119LIBZA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6119LIBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.