The ISL6121LIB-T is an industrial-grade power management IC from Renesas, featuring a single function and 8 terminals. It operates within a temperature range of -40C to 85C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a 8-pin SOP package, suitable for surface-mount applications.
Renesas ISL6121LIB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.