The ISL6121LIBZA is an industrial-grade power management IC from Renesas, featuring a single channel and operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Renesas ISL6121LIBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6121LIBZA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6121LIBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.