
The ISL6144IVZA-T7A is a 16-pin industrial-grade buffer/inverter MOSFET driver IC from Renesas, designed to operate within a temperature range of -40°C to 105°C. This device features a nominal supply voltage of 48V, with a minimum and maximum supply voltage of 10V and 75V, respectively. The IC is packaged in a 4.4mm x 5mm SOP package, suitable for surface-mount applications. The ISL6144IVZA-T7A is a single-function device, making it suitable for a variety of power management applications.
Renesas ISL6144IVZA-T7A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 48 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 75 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6144IVZA-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.