
The ISL6146BFRZ-T is an 8-channel MOSFET driver from Renesas, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 3V to 20V and is packaged in the HVSON-8 package. The device is designed for automotive applications and has a number of functions, with a terminal position of dual and a pin count of 8. It is a buffer or inverter based MOSFET driver IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL6146BFRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6146BFRZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6146BFRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.