
The ISL6150CBZ-T is an 8-channel power management IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 48V and a maximum supply voltage of 72V, with a minimum supply voltage of 36V. The device has 8 terminals and is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Renesas ISL6150CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6150CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 36 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6150CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.