
The ISL6173DRZA-T is a 28-pin quad channel power management IC from Renesas, operating within a temperature range of 0°C to 85°C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.63V, with a minimum supply voltage of 2.25V. The device features 28 terminals and a quad terminal position, packaged in a QFN-28 format.
Sign in to ask questions about the Renesas ISL6173DRZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6173DRZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6173DRZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.