
The ISL6208IBZ-T is a half bridge based MOSFET driver from Renesas, operating within a temperature range of -40°C to 100°C. It features 8 terminals and a dual terminal position. The device is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It is packaged in a ROHS compliant, plastic SOIC-8 package.
Sign in to ask questions about the Renesas ISL6208IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6208IBZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6208IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.