
The ISL6218CVZ-T is a 38-pin TSSOP DC/DC controller IC from Renesas, operating within a temperature range of -10 to 85 degrees Celsius. It has a pin count of 38 and a terminal position of dual. The device has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. The ISL6218CVZ-T is packaged in a TSSOP-38 package with dimensions of 4.4mm in width and 9.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL6218CVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6218CVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6218CVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.