
The ISL6218CVZA is a DC/DC controller with 1 function, operating over a temperature range of -10°C to 85°C. It has 38 terminals and a dual terminal position. The device is packaged in a 38-pin TSSOP package. The input voltage range is from 4.75V to 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL6218CVZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6218CVZA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6218CVZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.