The ISL6224CAZ-T is a DC/DC controller IC with 16 terminals, operating over a temperature range of -10°C to 85°C. It has a dual terminal position and is packaged in a 16-pin SSOP package. The device has a single function and is rated for input voltages between 4.75V and 5.25V. It is designed for use in power management applications.
Renesas ISL6224CAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6224CAZ-T to view detailed technical specifications.
No datasheet is available for this part.