
The ISL62382HRTZ is a quad DC/DC controller from Renesas, featuring a 32-pin quad flat no-lead (TQFN-32) package. It operates over a temperature range of -10°C to 100°C and accepts input voltages between 5.5V and 25V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Sign in to ask questions about the Renesas ISL62382HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL62382HRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62382HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.