
The ISL62383CHRTZ is a 28-pin quad channel DC/DC controller from Renesas, operating over a temperature range of -10°C to 100°C. It features a quad channel configuration and is packaged in a TQFN-28 package. The device has a maximum input voltage of 25V and a minimum input voltage of 5.5V. The ISL62383CHRTZ is a power management IC designed for use in various applications.
Sign in to ask questions about the Renesas ISL62383CHRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL62383CHRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62383CHRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.