
The ISL62386HRTZ-T is a DC/DC controller from Renesas with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 5mm x 5mm TQFN-32 package. It operates with an input voltage between 5.5 and 25 volts.
Sign in to ask questions about the Renesas ISL62386HRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL62386HRTZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62386HRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.