
The ISL62392HRTZ is a quad DC/DC controller from Renesas with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features 28 terminals in a quad terminal position and is packaged in a TQFN-28 package. The device has a pin count of 28 and is a single-function device. It can handle input voltages ranging from 5.5V to 25V.
Sign in to ask questions about the Renesas ISL62392HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL62392HRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62392HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.