The ISL6257HRZ-T is a 28-pin quad channel power management IC from Renesas, designed to operate within a temperature range of -10°C to 100°C. It features a nominal supply voltage of 18V and a maximum supply voltage of 25V, with a minimum supply voltage of 7V. The device has 28 terminals and a quad terminal position, packaged in a 5x5mm HVQCCN package.
Renesas ISL6257HRZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.