Renesas ISL6260BCRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6260BCRZ to view detailed technical specifications.
No datasheet is available for this part.