Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |