The ISL6260CIRZ is a 40-pin quad quad DC/DC controller from Renesas. It operates over a temperature range of -40°C to 100°C and is packaged in the 40-pin HVQCCN package. The device has a single function and a pin count of 40. It can handle input voltages between 4.75V and 5.25V.
Renesas ISL6260CIRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6260CIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.