The ISL6260CRZ-T is a quad DC/DC controller from Renesas, featuring a 40-terminal package and operating over a temperature range of -10 to 100°C. This device is designed for use in power management applications, with a JEDEC package code of S-PQCC-N40 and a width and length of 6mm. It has a single function and is categorized as a DC/DC controller and regulator.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |