The ISL6266HRZ-T is a quad DC/DC controller from Renesas, featuring a 48-terminal package and operating over a temperature range of -10°C to 100°C. It has a single function and a temperature grade of OTHER. The device can handle input voltages between 4.75V and 5.25V.
Renesas ISL6266HRZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.