
The ISL6267HRZ-T is a quad 48-pin QFN DC/DC controller IC from Renesas, designed for operation within the -10°C to 100°C temperature range. It features a 4.75V to 5.25V input voltage range and a JEDEC package code of S-PQCC-N48. The device has a terminal position of QUAD and a width and length of 6mm each. It is a single-function device with 48 pins.
Sign in to ask questions about the Renesas ISL6267HRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6267HRZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6267HRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.