The ISL62771IRTZ is a DC/DC controller IC with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and a quad terminal position. The device is packaged in a 5mm x 5mm TQFN-40 package. It operates within an input voltage range of 4.75 to 5.25 volts. The ISL62771IRTZ is designed for industrial applications and is available from Renesas.
Renesas ISL62771IRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62771IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.