
The ISL62883HRTZ is a quad DC/DC controller from Renesas, featuring a 40-pin TQFN package and operating temperature range of -10°C to 100°C. This device is designed for use in power management applications, with a maximum input voltage of 5.25V and minimum input voltage of 4.75V. The quad configuration allows for simultaneous control of four DC/DC converters, making it suitable for high-density power management systems.
Sign in to ask questions about the Renesas ISL62883HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL62883HRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL62883HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.