
The ISL62884CHRTZ-T is a 28-pin quad power management IC from Renesas, operating within a temperature range of -10 to 100 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N28. The IC is available in a 4 x 4 mm ROHS compliant plastic package. It has a pin count of 28 and a temperature grade of OTHER.
Renesas ISL62884CHRTZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.