The ISL6292-1CR4 is a quad channel power management IC from Renesas, featuring a JEDEC package code of S-PQCC-N16. It has 16 terminals and operates within a temperature range of -20°C to 70°C. The device is supplied with a nominal voltage of 5V, a maximum voltage of 6.5V, and a minimum voltage of 4.3V.
Renesas ISL6292-1CR4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6292-1CR4 to view detailed technical specifications.
No datasheet is available for this part.