
The ISL6307CRZ is a commercial quad DC/DC controller from Renesas, available in a 48-pin QFN package. It operates within an input voltage range of 4.75V to 5.25V and is specified to function between 0°C and 70°C. This device features 48 terminals and is designed with a quad terminal position. The ISL6307CRZ is a commercial-grade power management IC used in DC/DC controllers and regulators.
Renesas ISL6307CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6307CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.