
The ISL6308AIRZ-T is an industrial quad DC/DC controller from Renesas, featuring a 40-pin HVQCCN package and operating temperature range of -40°C to 85°C. It has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. This device is designed for use in power management applications and is part of the DC/DC Controllers & Regulators category.
Sign in to ask questions about the Renesas ISL6308AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6308AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6308AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.