
The ISL6314CRZ-T is a commercial-grade DC/DC controller IC with 32 terminals in a QFN-32 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. It is a single-function device with a quad terminal position and a commercial temperature grade.
Sign in to ask questions about the Renesas ISL6314CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6314CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6314CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.