The ISL6323CRZ is a commercial quad DC/DC controller from Renesas. It operates over a temperature range of 0°C to 70°C and features 48 terminals in a quad terminal position. The device is packaged in a 48-pin HVQCCN package with dimensions of 7mm in width and length. It has a single function and is suitable for use in commercial applications.
Renesas ISL6323CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.