The ISL6328CRZ is a commercial-grade quad DC/DC controller from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 48 terminals in a quad terminal position, packaged in a 6mm x 6mm HVQCCN package. It can handle input voltages between 4.75 and 5.25 volts. The ISL6328CRZ is a single-function device.
Sign in to ask questions about the Renesas ISL6328CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6328CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6328CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.