
The ISL6333BCRZ is a commercial quad DC/DC controller from Renesas, featuring a 48-pin QFN package. It operates within a temperature range of 0°C to 70°C and accepts input voltages between 4.75V and 5.25V. This device is designed for use in power management applications, with a pin count of 48 and a terminal position of QUAD.
Sign in to ask questions about the Renesas ISL6333BCRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6333BCRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6333BCRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.