
The ISL6336ACRZ is a 48-pin QFN DC/DC controller from Renesas. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a quad terminal position and a JEDEC package code of S-PQCC-N48. It measures 7mm in width and length, and has a pin count of 48. The ISL6336ACRZ is designed for use in power management applications, with an input voltage range of 4.75 to 5.25 volts.
Renesas ISL6336ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.