Sign in to ask questions about the Renesas ISL6364AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6364AIRZ-T technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6364AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.