The ISL6364IRZ-T is an industrial DC/DC controller from Renesas, featuring a single function and 48 terminals in a quad terminal position. It operates within a temperature range of -40°C to 85°C and is packaged in a 6mm x 6mm QFN-48 package, compliant with ROHS standards. The device can handle input voltages between 4.75V and 5.25V.
Sign in to ask questions about the Renesas ISL6364IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6364IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6364IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.