The ISL6377IRZ-T is a 48-pin QFN EP multiphase PWM regulator from Renesas. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. As a specialized power management IC, it is suitable for demanding power management applications.
Sign in to ask questions about the Renesas ISL6377IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6377IRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Multiphase PWM Regulator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL6377IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.