The ISL6402IV is a 28-pin dual-function IC from Renesas, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a TSSOP-28 package, measuring 4.4mm in width and 9.7mm in length. It can handle input voltages ranging from 5.6V to 24V. The ISL6402IV is a part of the DC/DC Controllers & Regulators category of Power Management ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| REACH | Compliant |
| Military Spec | False |