The ISL6405ERZ is a quad DC/DC controller from Renesas with a maximum operating temperature of 85°C. It features 32 terminals and a quad terminal position. The device is packaged in an HVQCCN-32 package type. The ISL6405ERZ operates within an input voltage range of 8 to 14V. It is suitable for use in power management applications.
Renesas ISL6405ERZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.