
The ISL6423BERZ is a 24-pin quad regulator from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-PQCC-N24. The device is 4mm wide and 4mm long with 24 pins and 1 function. It operates within an input voltage range of 8 to 14 volts.
Sign in to ask questions about the Renesas ISL6423BERZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6423BERZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6423BERZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.