The ISL6423ERZ is a quad regulator controller from Renesas, operating within a temperature range of -20 to 85 degrees Celsius. It features 24 terminals in a quad terminal position and a JEDEC package code of S-PQCC-N24. The device measures 4mm in width and length, with a temperature grade of OTHER. It can handle input voltages between 8 and 14 volts.
Renesas ISL6423ERZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.