
The ISL6439IBZ-T is an industrial DC/DC controller from Renesas, featuring a 14-pin SOP package and operating over a temperature range of -40°C to 85°C. It accepts input voltages between 3.135V and 3.465V. This device is designed for use in industrial applications.
Sign in to ask questions about the Renesas ISL6439IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6439IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.465 |
| Input Voltage-Min | 3.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6439IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.