The ISL6444CA is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin QSOP package with dimensions of 3.895mm in width and 9.905mm in length. It operates within an input voltage range of 5 to 24V.
Renesas ISL6444CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.895 |
| Length | 9.905 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.