The ISL6444CAZ is a DC/DC controller IC from Renesas, featuring a 28-terminal package and operating within a temperature range of -10°C to 85°C. This device is designed to handle input voltages between 5V and 24V. The ISL6444CAZ is a single-function device, packaged in a SSOP format.
Renesas ISL6444CAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.895 |
| Length | 9.905 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.