The ISL6505CR is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N20. The device has a width and length of 5mm and operates within a supply voltage range of 4.75 to 5.25V. It is available in a 20-pin HVQCCN package type and is suitable for commercial applications.
Renesas ISL6505CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.