The ISL6505CRZ is a commercial temperature, quad, 5V power management IC with a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a quad terminal position. The IC is packaged in a 20-pin HVQCCN package with a width and length of 5mm. It has a single function and a commercial temperature grade. The supply voltage is nominally 5V, with a maximum of 5.25V and a minimum of 4.75V. It has a single channel.
Renesas ISL6505CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.