The ISL6520BCBZ-T is an 8-pin commercial DC/DC controller from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius. This device has a single function and is available in a R-PDSO-G8 package. The controller accepts input voltages between 4.5 and 5.5 volts. It is designed for use in commercial applications.
Sign in to ask questions about the Renesas ISL6520BCBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6520BCBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6520BCBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.