The ISL6520CBZ-T is an 8-channel DC/DC controller from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is designed to handle input voltages between 4.5 and 5.5 volts. It is suitable for use in power management applications.
Renesas ISL6520CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.