The ISL6524ACBZ-T is a commercial-grade DC/DC controller from Renesas, featuring a 28-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 13.2V. The device has 28 terminals and is designed for commercial applications. It is available in a 7.5mm wide, 17.9mm long package.
Renesas ISL6524ACBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.